By the interchangeability of the legs, the set enables the flexible setup of the following stand variants: -3-leg stand, large -3-leg stand, mini-table stand or stand for working close to the ground -one-legged stand -Rejection stand - Use of 2 mini legs and a long leg Properties: -Steel spike below the rubber cap on the leg end -interchangeable mini-legs -coupling Q=MOUNT -QPL1 hot plate -triangular cloth TRIO-TC -5-segment carbon-bones -Max. Working height 134.5 cm -Min. Working height 16 cm -Max. Load: 8 kg -Top thread connection: 1/4", interchangeable with 3/8" -Side accessory connection: 1/4" and 3/8" -Snap angle of the leg connections: 20°, 40°, 60°, 87° -Diameter of the leg segments: 21.9 / 18.9 / 15.9 / 12.9 / 9.9 mm
This text is machine translated.