Quick coupling Q=Base II - automatic, fast & safe - ARCA-uniq/C compatible The quick coupling base Q=BASE II is the automatic, extremely fast version from the Novoflex professional quick coupling series. During the design, particular emphasis was placed on an even simpler usability, a much more compact design as well as a lower weight. Q=BASE II allows automatic fixing of the inserted replacement disk. An additional determination can be made manually. This successful combination of automatic basic function and manual determination gives the user an optimum control over the fixing of the valuable camera. In addition, a "safety pin" prevents the accidental slipping out in every conceivable direction. Furthermore, the stand plate has an integrated level and can be screwed on and through and thus also used on components with internal thread. For the Q=BASE II quick-release coupling, different replacement plates (Q=Plates) are available in different versions (not included in the delivery of the quick-release coupling). Furthermore, the profile change plates of many other manufacturers (type:ARCA-uniq/C) can be used as an option, but the safety pin function is only available in conjunction with original Novoflex Q=Plates. Technical data: -Diameter: 8cm -Height: 1.6cm -Weight: 120g
This text is machine translated.