Thanks to the digital recording and software-side processing technology, perfect all-round views and 360° panoramas are becoming more and more the focus of the photographic interest. The Novoflex Panorama VR System Mini perfectly meets the requirements of professional photographers on an easy-to-use adjustment system, in order to be able to rotate a camera recording system in the Nodal point by 360° for a perfect 360° panorama recording without perspective shift, it is essential to position the recording camera in such a way, That the axis of rotation passes through the nodal point of the acquisition system. Here the Novoflex Panorama VR system Mini offers the perfect adjustment and turning elements in a set, which are necessary for such recordings. The system is suitable for portrait and landscape recordings with an axial adjustment distance of max. 185 mm. Adjustable detents with 16, 30, 36 and 48 stages. Further substeps can be achieved by skipping individual rest stages. Application: Designed for mirror-less system cameras, but also suitable for lighter DSLR cameras. For single-line cylinder and area panoramas. Depending on the camera and lens, the angle of view is up to 360° horizontal and 120° vertical. Recommended lenses: Wide-angle lenses from 10 mm focal length over standard zooms up to light telephoto lenses up to 135 mm focal length. The system is particularly compact and light-weight, because it is based on the slim profiles and a special Q=MOUNT Mini. The compact rotating plate has adjustable detents with 16 (22.5° degree steps), 30 (12° degree steps), 36 (10° degree steps), and 48 steps (7.5° degree steps. Further steps can be reached by skipping individual rest steps. FOR EXAMPLE, every third step of the 30er screening results in a 10er screening, i.e. 36° degree steps. Advantages: -simple, manageable, very compact and light system. -The individual parts can also be used for other tasks for whom? The Panorama VR-SYSTEM Mini is suitable for all photographers, who prefer the classic, single-line cylinder and surface panorama and are looking for a light and compact system. Delivery includes: -Panorama plate Panorama=Q 48 -QPL-Slim 200 with mounted Q=MOUNT Mini -Angle QPL-SLIM-vertical -Spirit level for the hot shoe -Operating instructions
This text is machine translated.