The Novoflex BasicPod BP is the stable base for your camera and thus the ideal small stand for all hikers, mountaineers, ski enthusiasts and all photographers who have to pay attention to the weight of the equipment during their tours. The small, light and extremely compact tripod shoulder BasicPod fits fully into the innovative modular tripod series TrioPod, is again an incredible 260 grams lighter than the standard tripod base with a weight of only 52 grams. It is extremely stable and can withstand loads of up to 15 kg. In addition, it offers two selectable fixed leg spread angles with 25° and 80° each. Six different drill holes can be used in conjunction with the three 15 cm long tripod legs supplied to enable working heights of 4.7 cm and 14.5 cm. With the tripod legs of the TrioPod syst system different working heights can be realized depending on the model. Features: -Weight tripod shoulder (without tripod legs): 52 g -Weight tripod shoulder (with 15 cm tripod legs): 185 g -Connection thread: 1/4" -Diameter: 4.5 cm -Height: 1.6 cm
This text is machine translated.