Modular professional tripod TrioPod PRO75 The basis for the modular professional model is the tripod shoulder TRIOPOD-PRO75, which is much more stable and resilient than the previous TrioPod tripods. The same applies to the significantly stronger, replaceable carbon legs available with 3 or 4 segments. The upper connection of the tripod legs has a diameter of 39 mm. Due to the reinforced construction of the individual components, the TrioPod PRO75 is suitable for the heaviest photo and video equipment. The maximum load capacity is now 65 kg. A special feature of the tripod shoulder is also a cover plate, which can be conveniently removed and optionally equipped with a leveling dome (MBAL-PRO75) or a crank center column (TRIO CC-PRO75). The accessories (available as an option) can be inserted and clamped easily into the housing of the tripod shoulder. The leveling calotte has a contact surface of 75 mm diameter and can be adjusted by 15° in all directions. The dome is not only suitable for use with the TrioPod PRO75, but can be attached to any commercially available tripod thanks to 1/4" or 3/8" thread. The self-locking center column can also be used in the support of the tripod shoulder. It is equipped with 1/4" or 3/8" threaded pins at both ends and can be adjusted in height by 48 cm. For work close to the ground, the tripod shoulder has catches with which the legs can be extended at an angle of 23°, 45°, 65° and 87°. A further locking at 155° enables the support of the stand at walls, etc. in cramped spaces indoors. An additional special locking mechanism of 43° is particularly innovative, which enables a lightning-fast turning of the stand for work close to the ground, whereby the cumbersome plugging or screwing of the middle column and/or the tripod head is omitted. The numerous rest possibilities are also helpful during transport. To achieve a small package size, the legs can be rotated by 180° and are grouped around the center column and the attached tripod head. Technical data: -Weight: 1255g -Top thread connection: 3/8" -Side accessory connection: 2x 1/4" recessed -Leg stop angle: 23°, 45°, 65°, 87°, 155° and 180° and a special detent of 43° -Top support plate is secured with 3x socket head cap screws size 3. It can be replaced optionally with the MagicBalance PRO75 leveling dome and the self-locking Trio-CC PRO75 crank center column. Compatible accessories from other manufacturers can also be used. -Diameter of the accessory mounting: 70mm -Delivery with Novoflex Multi-Tool -Delivery without tripod legs, leveling dome and middle column!
This text is machine translated.