
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
14-day return policy included
Highlights & Details
Hammer tacker J-29 high performer
Technical specifications
- Product type
Handheld stapler
- Staple type
Type 53F
Type 53
Type 37
Typee 11
- Staple length
6 - 14 mm
- Nail type
Type J
- Max. nail length
16 mm
- Weight
960 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1537856 Novus Office J-29 high performer 109599700 Handheld stapler Staple type Type 53F , Type 53 , Type 37 , Typee 11 Staple l
User & Safety Instructions
User & Safety Instructions 1537856 Novus Office J-29 high performer 109599700 Handheld stapler Staple type Type 53F , Type 53 , Type 37 , Typee 11 Staple l
Description
Strong tacker with long life, low recoil die-cast zinc housing for various work the professional work at home and in the workshop. Easy shift: Simple change between fine wire staples, nails and flat wire staples by sliding mechanism. Precise Plus: Long nose for precise work in hard to reach places and Distance attack for parallel Stapling in a clamp series. Power Control: impact force control for manual adjustment to the material. Quick loading-Systems: Unterlademechanik with safety release for easy refilling of the magazine. Comfort Grip: ergonomic soft-grip handle for convenient working. Handle lock for stowing away when not in use. Clamp-view window for displaying the current staple fill level.
Features
- Zinc die-cast housing
- easy shift
- Precise Plus
- Distance attack
- impact force control
- Unterlademechanik with safety release
- Soft grip lever
- handle lock
- Clamp-view window.
Hints
This text is machine translated.


















