
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with mount plate
- Material
Non-corrosive steel
IP66
- Factory colour
Multi-coloured
- Width
500 mm
- Height
500 mm
- Weight
15.4 kg
- Content
1 pc(s)
- Type
ASR0505021
- Dim
(W x H x D) 500 x 500 x 210 mm
- Manufacturer part #
ASR0505021
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311301 nVent HOFFMAN ASR0505021 Cabinet 500 x 500 x 210 Non-corrosive steel Multi-coloured 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311301 nVent HOFFMAN ASR0505021 Cabinet 500 x 500 x 210 Non-corrosive steel Multi-coloured 1 pc(s) Piece










