
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with mount plate
- Material
Non-corrosive steel
IP66
- Factory colour
Multi-coloured
- Width
600 mm
- Height
600 mm
- Weight
23.55 kg
- Content
1 pc(s)
- Type
ASR0606030
- Dim
(W x H x D) 600 x 600 x 300 mm
- Manufacturer part #
ASR0606030
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309122 nVent HOFFMAN ASR0606030 Cabinet 600 x 600 x 300 Non-corrosive steel Multi-coloured 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309122 nVent HOFFMAN ASR0606030 Cabinet 600 x 600 x 300 Non-corrosive steel Multi-coloured 1 pc(s) Piece










