
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Width
55 mm
- Height
53 mm
- Content
1 pc(s)
- Type
DABP050504GE
- Dim
(W x H x D) 55 x 53 x 36 mm
- Manufacturer part #
DABP050504GE
- Depth
36 mm
Surface mounted (plaster)
II
55
53 mm
36 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309588 nVent HOFFMAN DABP050504GE Terminal box 55 x 53 x 36 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309588 nVent HOFFMAN DABP050504GE Terminal box 55 x 53 x 36 Plastic 1 pc(s) Piece










