
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Width
200 mm
- Height
150 mm
- Content
1 pc(s)
- Type
DABP152008GE
- Dim
(W x H x D) 200 x 150 x 76 mm
- Manufacturer part #
DABP152008GE
- Depth
76 mm
Surface mounted (plaster)
II
200
150 mm
76 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3310818 nVent HOFFMAN DABP152008GE Terminal box 200 x 150 x 76 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3310818 nVent HOFFMAN DABP152008GE Terminal box 200 x 150 x 76 Plastic 1 pc(s) Piece










