
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
- Material
Plastic
IP67
- Width
300 mm
- Height
230 mm
- Content
1 pc(s)
- Type
DABP233011GE
- Dim
(W x H x D) 300 x 230 x 111 mm
- Manufacturer part #
DABP233011GE
- Depth
111 mm
Surface mounted (plaster)
II
300
230 mm
111 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308696 nVent HOFFMAN DABP233011GE Terminal box 300 x 230 x 111 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308696 nVent HOFFMAN DABP233011GE Terminal box 300 x 230 x 111 Plastic 1 pc(s) Piece










