
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
with mount plate
- Material
Steel
IP66
- Factory colour
Grey
- Width
600 mm
- Height
600 mm
- Dimensions
600 mm x 600 mm x 300 mm mm
- Weight
24.55 kg
- Content
1 pc(s)
- Type
MAS0606030R5
- Dim
(W x H x D) 600 x 600 x 300 mm
- Manufacturer part #
MAS0606030R5
- Depth
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309673 nVent HOFFMAN MAS0606030R5 Cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3309673 nVent HOFFMAN MAS0606030R5 Cabinet 600 x 600 x 300 Steel Grey 1 pc(s) Piece










