
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
waterproof
UV-resistant
anti-corrosive
dust resistant
- Material
Plastic
IP67
- Width
80 mm
- Height
75 mm
- Dimensions
80 x 75 x 75 mm
- Content
1 pc(s)
- Type
MGRP080808GE
- Dim
(W x H x D) 80 x 75 x 75 mm
- Manufacturer part #
MGRP080808GE
- Depth
75 mm
Surface mounted (plaster)
II
80
75 mm
75 mm
7
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311505 nVent HOFFMAN MGRP080808GE Terminal box 80 x 75 x 75 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311505 nVent HOFFMAN MGRP080808GE Terminal box 80 x 75 x 75 Plastic 1 pc(s) Piece










