
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
retractable
- Material
Plastic
IP67
- Width
400 mm
- Height
300 mm
- Dimensions
400 x 300 x 132 mm
- Content
1 pc(s)
- Type
OABP304013TE
- Dim
(W x H x D) 400 x 300 x 132 mm
- Manufacturer part #
OABP304013TE
- Depth
132 mm
Surface mounted (plaster)
II
400
300 mm
132 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311068 nVent HOFFMAN OABP304013TE Terminal box 400 x 300 x 132 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311068 nVent HOFFMAN OABP304013TE Terminal box 400 x 300 x 132 Plastic 1 pc(s) Piece










