
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Features
UV-resistant
- Material
Plastic
IP67
- Width
200 mm
- Height
200 mm
- Dimensions
200 x 200 x 132 mm
- Content
1 pc(s)
- Type
OPCP202013TE
- Dim
(W x H x D) 200 x 200 x 132 mm
- Manufacturer part #
OPCP202013TE
- Depth
132 mm
Surface mounted (plaster)
II
200
200 mm
132 mm
7.04
FALSE
0
Cover
0
Plastic
IK07
IP67
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3310204 nVent HOFFMAN OPCP202013TE Terminal box 200 x 200 x 132 Plastic 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3310204 nVent HOFFMAN OPCP202013TE Terminal box 200 x 200 x 132 Plastic 1 pc(s) Piece










