
Technical specifications
- Product type
Server rack cabinet socket
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
800 mm
- Dim
(W x H x D) 1200 x 200 x 800 mm
- Material
Steel
- Content
1 pc(s)
- Width
1200 mm
- Height
200 mm
- Depth
800 mm
- Rack size
483 mm (19")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308986 nVent HOFFMAN PCU2128R5 19 inch Server rack cabinet socket Suitable for (cabinet depths): 800 mm
User & Safety Instructions
User & Safety Instructions 3308986 nVent HOFFMAN PCU2128R5 19 inch Server rack cabinet socket Suitable for (cabinet depths): 800 mm










