
Technical specifications
- Product type
Server rack cabinet socket
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
300 mm
- Dim
(W x H x D) 300 x 300 x 300 mm
- Material
Stainless steel
- Content
1 pc(s)
- Factory colour
Grey
- Width
300 mm
- Height
300 mm
- Depth
300 mm
- Rack size
483 mm (19")
Grey
Base front/back
300 mm
300 mm
300 mm
Stainless steel
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308577 nVent HOFFMAN PFF330R5 19 inch Server rack cabinet socket Suitable for (cabinet depths): 300 mm Grey
User & Safety Instructions
User & Safety Instructions 3308577 nVent HOFFMAN PFF330R5 19 inch Server rack cabinet socket Suitable for (cabinet depths): 300 mm Grey










