
Technical specifications
- Product type
Server rack divider panel
- Suitable for server rack cabinet (inch)
19 inch
- Suitable for (cabinet depths)
800 mm
- Dim
(W x H) 13 mm x 1918 mm
- Material
Steel
- Content
1 pc(s)
- Factory colour
Multi-coloured
- Width
13 mm
- Height
1918 mm
- Rack size
483 mm (19")
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3309917 nVent HOFFMAN SPD2008 19 inch Server rack divider panel Suitable for (cabinet depths): 800 mm Multi-coloured
User & Safety Instructions
User & Safety Instructions 3309917 nVent HOFFMAN SPD2008 19 inch Server rack divider panel Suitable for (cabinet depths): 800 mm Multi-coloured










