
Technical specifications
- Packaging type
Piece
- Product type
Terminal box
- Material
Steel
IP66
- Factory colour
Grey
- Length
400 mm
- Width
400 mm
- Height
400 mm
- Weight
5.85 kg
- Content
1 pc(s)
- Type
STB404012
- Dim
(L x W x H) 400 x 400 x 400 mm
- Manufacturer part #
STB404012
- Depth
120 mm
Grey
400
400 mm
120 mm
7035
FALSE
1
4
FALSE
Other
Steel
IK08
IP66
TRUE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3311752 nVent HOFFMAN STB404012 Terminal box 400 x 400 x 400 x 120 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3311752 nVent HOFFMAN STB404012 Terminal box 400 x 400 x 400 x 120 Steel Grey 1 pc(s) Piece
