
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
Transparent door
- Material
Polyester
IP66
- Factory colour
Grey
- Width
635 mm
- Height
835 mm
- Content
1 pc(s)
- Type
UCP860
- Dim
(W x H x D) 635 x 835 x 300 mm
- Manufacturer part #
UCP860
- Depth
300 mm
Grey
635
835 mm
300 mm
7.04
FALSE
1
1
FALSE
Polyester
Plastic
IK07
IP66
TRUE
FALSE
Untreated
FALSE
FALSE
FALSE
FALSE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308562 nVent HOFFMAN UCP860 Cabinet 635 x 835 x 300 Polyester Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308562 nVent HOFFMAN UCP860 Cabinet 635 x 835 x 300 Polyester Grey 1 pc(s) Piece










