
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
Cover (clear)
- Material
Polyester
IP54
- Factory colour
Grey
- Width
500 mm
- Height
750 mm
- Dimensions
500 x 750 x 320 mm
- Content
1 pc(s)
- Type
UDPT7550
- Dim
(W x H x D) 500 x 750 x 320 mm
- Manufacturer part #
UDPT7550
- Depth
320 mm
Grey
500
750 mm
320 mm
7.04
FALSE
1
1
TRUE
Polyester
Plastic
IK07
IP54
TRUE
FALSE
FALSE
Untreated
FALSE
FALSE
FALSE
FALSE
4X
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3308963 nVent HOFFMAN UDPT7550 Cabinet 500 x 750 x 320 Polyester Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3308963 nVent HOFFMAN UDPT7550 Cabinet 500 x 750 x 320 Polyester Grey 1 pc(s) Piece










