
Technical specifications
- Product type
19" desktop PC casing
- Material
Steel
- Factory colour
Anthracite grey
- Width
399 mm
- Content
1 pc(s)
- Dim
(W x D) 399 mm x 221.45 mm
- Depth
221.45 mm
- Type
14820195
Documents & Downloads
Datasheet
Datasheet 3204732 nVent SCHROFF 14820195 19" desktop PC casing 399 x 221.45 Steel Anthracite grey 1 pc(s)
Datasheet 3204732 nVent SCHROFF 14820195 19" desktop PC casing 399 x 221.45 Steel Anthracite grey 1 pc(s)
Datasheet 3204732 nVent SCHROFF 14820195 19" desktop PC casing 399 x 221.45 Steel Anthracite grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3204732 nVent SCHROFF 14820195 19" desktop PC casing 399 x 221.45 Steel Anthracite grey 1 pc(s)
Description
Modular table case, consisting of 4 mounted individual parts
Was developed in accordance with IEC standard 60297-3-109
Integrated EMC-protection
Protection class up to IP 30
Colour RAL 7016
Modified or customer-specific enclosures on request
Flexible table case with integrated EMC protection. Based on the interscale platform of nVent SCHROFF and developed in accordance with IEC 60297-3-109.
This text is machine translated.










