
Technical specifications
- Product type
Server rack drawer system
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
6 U
- Content
1 pc(s)
- Depth
355 mm
- Rack size
483 mm (19")
Documents & Downloads
Datasheet
Datasheet 3204750 nVent SCHROFF 24567464 19 inch Server rack drawer system 6 U
Datasheet 3204750 nVent SCHROFF 24567464 19 inch Server rack drawer system 6 U
Datasheet 3204750 nVent SCHROFF 24567464 19 inch Server rack drawer system 6 U
User & Safety Instructions
User & Safety Instructions 3204750 nVent SCHROFF 24567464 19 inch Server rack drawer system 6 U
Description
EuropacPro 19 inch rack kit, Heavy type, for backplane assembly, with angled front handle, 6 U, 355 mm
This text is machine translated.
This text is machine translated.












