
Technical specifications
- Product type
Side panel
- Features
19"
- Material
Steel
- Factory colour
Black/grey
- Height
295 mm
- Content
2 pc(s)
- Depth
295 mm
- Type
24568449
- Rack unit
6 U
Documents & Downloads
Datasheet
Datasheet 3204379 nVent SCHROFF 24568449 Side panel 295 x 295 Steel Black/grey 2 pc(s)
Datasheet 3204379 nVent SCHROFF 24568449 Side panel 295 x 295 Steel Black/grey 2 pc(s)
Datasheet 3204379 nVent SCHROFF 24568449 Side panel 295 x 295 Steel Black/grey 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3204379 nVent SCHROFF 24568449 Side panel 295 x 295 Steel Black/grey 2 pc(s)
Description
Side panel type R, europacPro, for textile sealing, 6 HE, 295 mm
Side panel, type R= Rugged, 19-inch cast, for textile sealing, with handle holes and four mounting holes per 19-
Inch angle
This text is machine translated.
Side panel, type R= Rugged, 19-inch cast, for textile sealing, with handle holes and four mounting holes per 19-
Inch angle
This text is machine translated.














