
Technical specifications
- Packaging type
Piece
- Product type
19" rack
- Features
EMC
- Factory colour
Multicolour
- Height
2 U
- Content
1 pc(s)
- Depth
315 mm
- Type
24572623
Documents & Downloads
Datasheet
Datasheet 3204376 nVent SCHROFF 24572623 19" rack 2 x 315 Multicolour 1 pc(s) Piece
Datasheet 3204376 nVent SCHROFF 24572623 19" rack 2 x 315 Multicolour 1 pc(s) Piece
Datasheet 3204376 nVent SCHROFF 24572623 19" rack 2 x 315 Multicolour 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3204376 nVent SCHROFF 24572623 19" rack 2 x 315 Multicolour 1 pc(s) Piece
Description
RatiopacPRO 19" housing, with 19" angle with handle, retrofit EMC shielding, 2 HE, 84 TE, 315mm
This text is machine translated.
This text is machine translated.














