
Technical specifications
- Packaging type
Piece
- Product type
19" rack
- Features
with handle bar
- Width
495 mm
- Height
2 U
- Content
1 pc(s)
- Dim
(W x H) 495 mm x 2 U
- Type
24572626
Documents & Downloads
Datasheet
Datasheet 3204374 nVent SCHROFF 24572626 19" rack 495 x 2 1 pc(s) Piece
Datasheet 3204374 nVent SCHROFF 24572626 19" rack 495 x 2 1 pc(s) Piece
Datasheet 3204374 nVent SCHROFF 24572626 19" rack 495 x 2 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3204374 nVent SCHROFF 24572626 19" rack 495 x 2 1 pc(s) Piece
Description
RatiopacPRO 19" housing, with 19" angle with handle, retrofit EMC shielding, 2 HE, 84 TE, 495mm
This text is machine translated.
This text is machine translated.














