
Technical specifications
- Product type
19" rack
- Features
EMC
- Factory colour
Multicolour
- Height
6 U
- Content
1 pc(s)
- Depth
375 mm
- Type
24572664
Documents & Downloads
Datasheet
Datasheet 3204370 nVent SCHROFF 24572664 19" rack 6 x 375 Multicolour 1 pc(s)
Datasheet 3204370 nVent SCHROFF 24572664 19" rack 6 x 375 Multicolour 1 pc(s)
Datasheet 3204370 nVent SCHROFF 24572664 19" rack 6 x 375 Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3204370 nVent SCHROFF 24572664 19" rack 6 x 375 Multicolour 1 pc(s)
Description
RatiopacPRO 19" housing, with 19" angle with handle, retrofit EMC shielding, 6 HE, 84 TE, 375mm
This text is machine translated.
This text is machine translated.














