
Technical specifications
- Product type
Server rack door with window
- Suitable for server rack cabinet (inch)
19 inch
- Rack unit
20 U
- Dim
(W x H) 553 mm x 945 mm
- Material
Steel
Acrylic
- Content
1 pc(s)
- Factory colour
Black/grey
- Width
553 mm
- Height
945 mm
Documents & Downloads
Datasheet
Datasheet 3204291 nVent SCHROFF 25230096 19 inch Server rack door with window 20 U Black/grey
Datasheet 3204291 nVent SCHROFF 25230096 19 inch Server rack door with window 20 U Black/grey
Datasheet 3204291 nVent SCHROFF 25230096 19 inch Server rack door with window 20 U Black/grey
User & Safety Instructions
User & Safety Instructions 3204291 nVent SCHROFF 25230096 19 inch Server rack door with window 20 U Black/grey
Description
This text is machine translated.











