There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable-Al + Cu multi-conductor one- and multi-wire-cutting value in millimeters: 13
Large ring spanner in millimeters: 20.
Product type
Kraft comb pliers
Manufacturer part #
109-69-205
Length
205 mm
Material
Tool steel
Wire hardness (max.) soft wire
5.9 mm
Wire hardness (max.) medium wire
3.8 mm
Wire hardness (max.) hard wire
2.5 mm
Weight
300 g
Variants(All information is without VAT, plus shipping costs)
Length
NWS 109-69-205 Kraft comb pliers 205 mm
1780663
This article
205 mm
NWS 109-69-165 Kraft comb pliers 165 mm
1780662
165 mm
Description
For gripping, holding, bending and cutting work. For cutting of hard and soft wires.
This text is machine translated.
Features
American shape
Blades are also induction-hardened
With nail & wire holder
Grip zones for flat and round materials
Asymmetric gripping surfaces for better grip on the workpiece
Integrated ring spanner
Power transfer with optimum leverage for easy and fatigue-free working
Ergonomically shaped soft grip handles with multi-component covers
The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash
For gripping, holding, bending and cutting work. For cutting of hard and soft wires.
This text is machine translated.
Features
American shape
Blades are also induction-hardened
With nail & wire holder
Grip zones for flat and round materials
Asymmetric gripping surfaces for better grip on the workpiece
Integrated ring spanner
Power transfer with optimum leverage for easy and fatigue-free working
Ergonomically shaped soft grip handles with multi-component covers
The soft grip handles with system socket for the admission of optionally available accessories, such as the easy to sliding system clip for protection against crash