
Technical specifications
- Operating current 40 µA
- Packaging type
Tape on Full reel
- Type
PCF8574ATS/3,118
- Product type
Interface IC - I/O extensions
- Enclosure
SSOP 20
- Manufacturer
NXP Semiconductors
- Supply voltage (min.)
2.5 V
- Supply voltage (max.)
6 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 3028155 NXP Semiconductors PCF8574ATS/3,118 Interface IC - I/O extensions SSOP 20 Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3028155 NXP Semiconductors PCF8574ATS/3,118 Interface IC - I/O extensions SSOP 20 Tape on Full reel
Description
Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





