

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High-voltage cable
NYY-J
16 mm²
16 mm²
single core
50 m
NYY-J 1x16 RG50
PVC
NYY-J 1x16 RG50
50 m
16 mm²
Polyvinyl chloride (PVC)
Colour
230 kg/km
According to IEC/EN 60332-1-2
FALSE
None
1 kV
Black
Round
Copper
Polyvinyl chloride (PVC)
Class 1 = solid
FALSE
FALSE
-5-70 °C
-35-70 °C
0
FALSE
FALSE
0.6 kV
FALSE
1
FALSE
FALSE
None
FALSE
None
FALSE
70 °C
11 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
Eca
165 mm
Round
TRUE
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984719 NYY-J 1x16 RG50 High-voltage cable NYY-J 16 mm² 50 m