
Number
Total (€ 461.34 / piece)
€ 461.34
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: installing contactor/stand-alone installation
- Contact protection against electrical shock: with terminal covers finger-safe vertically for contact from the front.
- Number of pins: 3
- Tripping class CLASS 20 E
- Packaging type
Piece
- Product type
O/L relay
- Type
3RB2066-2MF2
- Type
S12
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
160 A
- Amperage adjustment range (max.)
630 A
- Adjustment range (amperage)
160 - 630 A
- Contact type
1 maker
1 breaker
- Connection
Terminal strip
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
120 mm
- Height
119 mm
- Dim
(L x W x H) 155 x 120 x 119 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
630 A
- Length
155 mm
Separate positioning
1
1
0
CLASS 20
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742014 O/L relay 1 maker, 1 breaker Siemens 3RB2066-2MF2 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742014 O/L relay 1 maker, 1 breaker Siemens 3RB2066-2MF2 Piece 1 pc(s)
Description
Overload relay 160...630 A for motor protection Size S10/S12, Class 20E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset














