
Number
Technical specifications
- Mounting type: installing contactor
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 10 E
- Packaging type
Piece
- Product type
O/L relay
- Type
3RB3016-1NE0
- Type
S00
- Functions
Overload
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
0.32 A
- Amperage adjustment range (max.)
1.25 A
- Adjustment range (amperage)
0.32 - 1.25 A
- Contact type
1 maker
1 breaker
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
72 mm
- Dim
(L x W x H) 90 x 45 x 72 mm
- Content
1 pc(s)
- Weight
206.00
- AWG max.
12
- AWG (min.)
20
- Nominal current
1.25 A
- Length
90 mm
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Spring clamp connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742040 O/L relay 1 maker, 1 breaker Siemens 3RB3016-1NE0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742040 O/L relay 1 maker, 1 breaker Siemens 3RB3016-1NE0 Piece 1 pc(s)















