
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: installing contactor
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 10 E
- Packaging type
Piece
- Product type
O/L relay
- Type
3RB3026-1NB0
- Type
S0
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
0.32 A
- Amperage adjustment range (max.)
1.25 A
- Adjustment range (amperage)
0.32 - 1.25 A
- Contact type
1 maker
1 breaker
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
87 mm
- Dim
(L x W x H) 84 x 45 x 87 mm
- Content
1 pc(s)
- AWG max.
8
- AWG (min.)
16
- Nominal current
1.25 A
- Length
84 mm
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1742250 O/L relay 1 maker, 1 breaker Siemens 3RB3026-1NB0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1742250 O/L relay 1 maker, 1 breaker Siemens 3RB3026-1NB0 Piece 1 pc(s)
Description
Overload relay 0.32...1.25 A for motor protection Size S0, Class 20E Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset















