
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 10 E
- Product type
O/L relay
- Type
3RB3036-1UW1
- Type
S2
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
12.5 A
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
12.5 - 50 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
81 mm
- Dim
(L x W x H) 109 x 55 x 81 mm
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
20
- Nominal current
50 A
- Length
109 mm
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
CLASS 10
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700044 O/L relay 1 maker, 1 breaker Siemens 3RB3036-1UW1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700044 O/L relay 1 maker, 1 breaker Siemens 3RB3036-1UW1 1 pc(s)
Description
Separation amplifier 24 V AC/DC, 3-way separation input: 0-10 V, 0/4-20 mA output: 0 - 10 V, 0/4 - 20mA Spring-type terminal (push-in)














