
Number
Total (€ 256.30 / piece)
€ 256.30
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class CLASS 20 E
- Product type
O/L relay
- Type
3RB3046-2UW1
- Type
S3
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
12.5 A
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
12.5 - 50 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
106 mm
- Dim
(L x W x H) 124 x 70 x 106 mm
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
20
- Nominal current
50 A
- Length
124 mm
Separate positioning
1
1
0
CLASS 20
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743089 O/L relay 1 maker, 1 breaker Siemens 3RB3046-2UW1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743089 O/L relay 1 maker, 1 breaker Siemens 3RB3046-2UW1 1 pc(s)
Description
Traction contactor, AC-3 9 A, 4 kW / 400 V 1 NO, 72 V DC, 0.7-1.25* US with integrated varistor Size S00, Spring-type terminal suitable for PLC outputs














