
Number
Total (€ 231.09 / piece)
€ 231.09
plus VAT.
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class CLASS 20 E
- Packaging type
Piece
- Product type
O/L relay
- Type
3RB3046-2UX1
- Type
S3
- Functions
Overload
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
12.5 A
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
12.5 - 50 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
106 mm
- Dim
(L x W x H) 124 x 70 x 106 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
50 A
- Length
124 mm
Separate positioning
1
1
0
CLASS 20
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743090 O/L relay 1 maker, 1 breaker Siemens 3RB3046-2UX1 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743090 O/L relay 1 maker, 1 breaker Siemens 3RB3046-2UX1 Piece 1 pc(s)
Description
Overload relay 12.5...50 A for motor protection Size S3, Class 20E Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset














