
Number
Total (€ 273.11 / piece)
€ 273.11
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class CLASS 20 E
- Product type
O/L relay
- Type
3RB3046-2XX1
- Type
S3
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
32 A
- Amperage adjustment range (max.)
115 A
- Adjustment range (amperage)
32 - 115 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
106 mm
- Dim
(L x W x H) 124 x 70 x 106 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
115 A
- Length
124 mm
Separate positioning
1
1
0
CLASS 20
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741270 O/L relay 1 maker, 1 breaker Siemens 3RB3046-2XX1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1741270 O/L relay 1 maker, 1 breaker Siemens 3RB3046-2XX1 1 pc(s)
Description
Contactor assembly Star-delta (wye-delta) (pre-assembled) with lateral timing relay AC-3, 11 kW/400 V, 3-pole Size S0, S0, S0 Electrically interlocked Screw terminal 230 V AC, 50/60 Hz !!! Phased-out product !!! Successor is SIRIUS 3RA2 Preferred successor type is 3RA2423-8XF32-1AL2














