
Number
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
Technical specifications
- Mounting type: installing contactor
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Product type
O/L relay
- Type
3RB3123-4VB0
- Type
S0
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
10 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
10 - 40 A
- Contact type
1 maker
1 breaker
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
87 mm
- Dim
(L x W x H) 84 x 45 x 87 mm
- Content
1 pc(s)
- Weight
0.2150 kg
- AWG max.
8
- AWG (min.)
16
- Nominal current
40 A
- Length
84 mm
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
Adjustable
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704702 O/L relay 1 maker, 1 breaker Siemens 3RB3123-4VB0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1704702 O/L relay 1 maker, 1 breaker Siemens 3RB3123-4VB0 1 pc(s)
Description
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 0.14...0.20 A 230 V AC Spring-type terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)















