
Number
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
Technical specifications
- Mounting type: installing contactor
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Product type
O/L relay
- Type
3RB3123-4VE0
- Type
S0
- Functions
Overload
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
10 A
- Amperage adjustment range (max.)
40 A
- Adjustment range (amperage)
10 - 40 A
- Contact type
1 maker
1 breaker
- Connection
Spring-loaded connector
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
109 mm
- Dim
(L x W x H) 85 x 45 x 109 mm
- Content
1 pc(s)
- AWG max.
8
- AWG (min.)
18
- Nominal current
40 A
- Length
85 mm
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
Adjustable
Spring clamp connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743257 O/L relay 1 maker, 1 breaker Siemens 3RB3123-4VE0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743257 O/L relay 1 maker, 1 breaker Siemens 3RB3123-4VE0 1 pc(s)
Description
Overload relay 10...40 A for motor protection Size S0, Class 5...30 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection















