
Number
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Packaging type
Piece
- Product type
O/L relay
- Type
3RB3133-4UX1
- Type
S2
- Functions
Overload
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
12.5 A
- Amperage adjustment range (max.)
50 A
- Adjustment range (amperage)
12.5 - 50 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
81 mm
- Dim
(L x W x H) 109 x 55 x 81 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
50 A
- Length
109 mm
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
Adjustable
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699088 O/L relay 1 maker, 1 breaker Siemens 3RB3133-4UX1 Piece 1 pc(s)
Datasheet 1699088 O/L relay 1 maker, 1 breaker Siemens 3RB3133-4UX1 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699088 O/L relay 1 maker, 1 breaker Siemens 3RB3133-4UX1 Piece 1 pc(s)














