
Number
Total (€ 289.92 / piece)
€ 289.92
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: installing contactor
- Contact protection against electrical shock: Finger-safe vertically for contact from the front according to IEC 60529
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Product type
O/L relay
- Type
3RB3133-4WB0
- Type
S2
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
20 A
- Amperage adjustment range (max.)
80 A
- Adjustment range (amperage)
20 - 80 A
- Contact type
1 maker
1 breaker
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
99 mm
- Dim
(L x W x H) 104 x 55 x 99 mm
- Content
1 pc(s)
- AWG max.
1
- AWG (min.)
18
- Nominal current
80 A
- Length
104 mm
- Cross section (flexible) (min.)
1 mm²
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
Adjustable
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699089 O/L relay 1 maker, 1 breaker Siemens 3RB3133-4WB0 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699089 O/L relay 1 maker, 1 breaker Siemens 3RB3133-4WB0 1 pc(s)
Description
Traction contactor, AC-3 17 A, 7.5 kW / 400 V 1 NO + 1 NC with electronic drive 72 V DC, 0.7-1.25* US, with integrated varistor, 3-pole, Size S0, Spring-type terminal














