
Number
Total (€ 289.92 / piece)
€ 289.92
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Product type
O/L relay
- Type
3RB3133-4WX1
- Type
S2
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V AC
- Amperage adjustment range (min.)
20 A
- Amperage adjustment range (max.)
80 A
- Adjustment range (amperage)
20 - 80 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
81 mm
- Dim
(L x W x H) 109 x 55 x 81 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
80 A
- Length
109 mm
- Cross section (inflexible) (min.)
1 mm²
Separate positioning
1
1
0
Adjustable
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743261 O/L relay 1 maker, 1 breaker Siemens 3RB3133-4WX1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743261 O/L relay 1 maker, 1 breaker Siemens 3RB3133-4WX1 1 pc(s)
Description
Overload relay 20...80 A for motor protection Size S2, Class 5E...30E Stand-alone installation Main circuit: Straight-through transformer Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection














