
Number
Total (€ 289.92 / piece)
€ 289.92
plus VAT.
Technical specifications
- Mounting type: installing contactor
- Contact protection against electrical shock: Finger-safe vertically for contact from the front according to IEC 60529
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Packaging type
Single
- Product type
O/L relay
- Type
3RB3143-4XD0
- Type
S3
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
32 A
- Amperage adjustment range (max.)
115 A
- Adjustment range (amperage)
32 - 115 A
- Contact type
1 maker
1 breaker
- Connection
Screws
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
106 mm
- Dim
(L x W x H) 124 x 70 x 106 mm
- Content
1 pc(s)
- AWG max.
1
- AWG (min.)
10
- Nominal current
115 A
- Length
124 mm
- Cross section (flexible) (min.)
2.5 mm²
- Cross section (inflexible) (min.)
2.5 mm²
Separate positioning
1
1
0
Adjustable
Screw connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743367 O/L relay 1 maker, 1 breaker Siemens 3RB3143-4XD0 Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743367 O/L relay 1 maker, 1 breaker Siemens 3RB3143-4XD0 Single 1 pc(s)
Description
Power contactor, AC-3 115 A, 55 kW / 400 V Coil AC 50/60 Hz and DC 200-277 V x (0.8-1.1) F-PLC input 24 V DC 3-pole size S6 Auxiliary contacts 2 NO + 2 NC cannot be dissolved (SUVA) Main circuit: Busbar Control and auxiliary circuit: screw terminal














