
Number
Total (€ 273.11 / piece)
€ 273.11
plus VAT.
14-day return policy included
Technical specifications
- Mounting type: stand-alone installation
- Contact protection against electrical shock: Finger-safe
- Number of pins: 3
- Tripping class: CLASS 5E, 10E, 20E and 30E adjustable
- Product type
O/L relay
- Type
3RB3143-4XX1
- Type
S3
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
1000 V AC
- Amperage adjustment range (min.)
32 A
- Amperage adjustment range (max.)
115 A
- Adjustment range (amperage)
32 - 115 A
- Contact type
1 maker
1 breaker
- Connection
Ring-type transformer
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
70 mm
- Height
106 mm
- Dim
(L x W x H) 124 x 70 x 106 mm
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
24
- Nominal current
115 A
- Length
124 mm
Separate positioning
1
1
0
Adjustable
Through-feed current converter
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1743369 O/L relay 1 maker, 1 breaker Siemens 3RB3143-4XX1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1743369 O/L relay 1 maker, 1 breaker Siemens 3RB3143-4XX1 1 pc(s)
Description
Power contactor, AC-3 17 A, 7.5 kW / 400 V 1 NO + 1 NC, 24 V DC with varistor 3-pole, Size S0, screw terminal














