
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Product type
O/L relay
- Type
3RU2116-0BB1
- Type
S00
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
0.14 A
- Amperage adjustment range (max.)
0.20 A
- Adjustment range (amperage)
0.14 - 0.20 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
89 mm
- Depth
80 mm
- Dim
(W x H x D) 45 x 89 x 80 mm
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
20
- Nominal current
0.2 A
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729720 O/L relay Siemens 3RU2116-0BB1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729720 O/L relay Siemens 3RU2116-0BB1 1 pc(s)
Description
Overload relay 0.22...0.32 A for motor protection Size S00, CLASS 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset















