
Number
Total (€ 80.66 / piece)
€ 80.66
plus VAT.
14-day return policy included
Highlights & Details
THERM. OVERLOAD RELAY 1.1 - 1.6 A
Our service for you
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Product type
O/L relay
- Type
3RU2116-0JB1
- Type
S00
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
0.70 A
- Amperage adjustment range (max.)
1.0 A
- Adjustment range (amperage)
0.70 - 1.0 A
- Connection
Screws
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
89 mm
- Depth
80 mm
- Dim
(W x H x D) 45 x 89 x 80 mm
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
20
- Nominal current
1 A
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1730554 O/L relay Siemens 3RU2116-0JB1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730554 O/L relay Siemens 3RU2116-0JB1 1 pc(s)
Description
Overload relay 1.1...1.6 A for motor protection Size S00, CLASS 10 Stand-alone installation Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset















