
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Packaging type
Piece
- Product type
O/L relay
- Type
3RU2116-0KC0
- Type
S00
- Functions
Overload
- Operating voltage
690 V
- Amperage adjustment range (min.)
0.90 A
- Amperage adjustment range (max.)
1.25 A
- Adjustment range (amperage)
0.90 - 1.25 A
- Connection
Spring-loaded connector
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
87 mm
- Depth
70 mm
- Dim
(W x H x D) 45 x 87 x 70 mm
- Content
1 pc(s)
- Weight
0.1661 kg
- AWG max.
12
- AWG (min.)
20
- Nominal current
1.25 A
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Direct attachment
1
1
0
CLASS 10
Spring clamp connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705878 O/L relay Siemens 3RU2116-0KC0 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705878 O/L relay Siemens 3RU2116-0KC0 Piece 1 pc(s)
Description
Cover for position switch Metal 3SE52, for Enclosure according to EN 50047, 31 mm Color yellow















