Image similar
1/6
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
O/L relay
3RU2116-1AB1
S00
Overload
690 V
1.1 A
1.6 A
1.1 - 1.6 A
Screws
IP20
-40 °C
+70 °C
45 mm
89 mm
80 mm
(W x H x D) 45 x 89 x 80 mm
1 pc(s)
12
20
1.6 A
2.5 mm²
4 mm²
0.5 mm²
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Screw connection
690 V
not relevant
Datasheet 1705879 O/L relay Siemens 3RU2116-1AB1 1 pc(s)
User & Safety Instructions 1705879 O/L relay Siemens 3RU2116-1AB1 1 pc(s)