
Number
Total (€ 67.22 / piece)
€ 67.22
plus VAT.
14-day return policy included
Technical specifications
- Fuse gG: 6 A, quick-acting: 10A
- Product type
O/L relay
- Type
3RU2116-1HC1
- Type
S00
- Functions
Overload
- Features
Automatic/manual switch
- Operating voltage
690 V
- Amperage adjustment range (min.)
5.5 A
- Amperage adjustment range (max.)
8.0 A
- Adjustment range (amperage)
5.5 - 8.0 A
- Connection
Spring-loaded connector
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
45 mm
- Height
102 mm
- Depth
79 mm
- Dim
(W x H x D) 45 x 102 x 79 mm
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
20
- Nominal current
8 A
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (max.)
4 mm²
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (inflexible) (min.)
0.5 mm²
Separate positioning
1
1
0
CLASS 10
Spring clamp connection
690 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730702 O/L relay Siemens 3RU2116-1HC1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730702 O/L relay Siemens 3RU2116-1HC1 1 pc(s)
Description
Overload relay 11...16 A for motor protection Size S00, CLASS 10 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset















